SigmaDSP® Digital Audio Processor, a specialized integrated circuit, offers 24-bit resolution with a 112dB signal-to-noise ratio. This surface mount component features three DAC channels, supporting a 48 kS/s conversion rate via a serial interface. Operating from a 4.5V to 5.5V supply, it has a maximum power dissipation of 540mW and a maximum operating temperature of 105°C. Packaged in LQFP with tin-matte contact plating, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD1953YSTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1953YSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 26 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48S/s |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 80mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1953YSTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.