
SigmaDSP® Digital Audio Processor with On-Board Converters, featuring 3 channels and 3 converters with 24-bit resolution and 112dB Signal to Noise Ratio. This LQFP package component operates at a 48 kS/s conversion rate, with a maximum frequency of 12.288MHz. It supports SPI, Serial, and I2S interfaces and is designed for surface mounting with a 5V operating supply voltage.
Analog Devices AD1954YSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 48KS/s |
| Height | 1.4mm |
| Interface | SPI, Serial, I2S |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 12.288MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 26 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48S/s |
| Series | SigmaDSP® |
| Settling Time | 112us |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| Weight | 0.012561oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
