
24-bit, 2-channel multibit sigma-delta digital-to-analog converter (DAC) supporting SACD playback. Features a 192 kS/s conversion rate and 120dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V and current draw of 59mA. Interface options include SPI and 3-wire serial. Packaged in a SSOP for surface mounting, with tin-matte contact plating.
Sign in to ask questions about the Analog Devices AD1955ARSZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1955ARSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 59mA |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192S/s |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Current | 59mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1955ARSZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
