
The AD1958YRSRL is a 24-bit digital-to-analog converter with a conversion rate of 192 kilosamples per second. It operates from a 5-volt supply and is packaged in a 28-pin SSOP package. The device is suitable for surface mount applications and has an operating temperature range of -40°C to 105°C. The AD1958YRSRL is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD1958YRSRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1958YRSRL technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1958YRSRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.