
Four-channel, 24-bit Analog-to-Digital Converter (ADC) with a sampling rate of 192 kS/s and a Signal-to-Noise Ratio (SNR) of 107dB. Features a Phase-Locked Loop (PLL) for precise clocking. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Supports SPI and serial interfaces for data transfer. Packaged in LQFP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD1974YSTZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD1974YSTZ-RL technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 429mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Supply Type | Analog, Digital |
| Weight | 0.012561oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1974YSTZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
