
Analog Devices AD1980JSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 20 |
| Number of D/A Converters | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1980JSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
