
Analog Devices AD1981AJST-REEL technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of A/D Converters | 4 |
| Number of Bits | 20 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1981AJST-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.