
Analog Devices AD1986JSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 6 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1986JSTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.