IC SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Consumer IC:Other
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD1987JCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of A/D Converters | 2 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1987JCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.