
Analog Devices AD1994ACPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1994ACPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
