Two-port transformer-coupled isolation amplifier provides galvanic signal and power isolation in compact SIP or DIP package options. The amplifier operates from a 15 V dc supply and supports adjustable gain from 1 V/V to 100 V/V with a bipolar ±5 V rated output. AD202 grades provide 750 V rms or 1500 V rms continuous input-to-output isolation, with maximum nonlinearity of ±0.05% or ±0.025% depending on grade. The device specifies 2 kHz full-power bandwidth, 105 dB isolation-mode rejection at unity gain, and operation from −40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier type | Two-port transformer-coupled isolation amplifier |
| Gain range | 1 to 100V/V |
| Gain error | ±0.5 typ, ±4 max% |
| Gain temperature coefficient | ±20 typ, ±45 maxppm/°C |
| Nonlinearity, J grade | ±0.05 max% |
| Nonlinearity, K grade | ±0.025 max% |
| Input voltage range | ±5V |
| Isolation voltage, J grade, 60 Hz continuous | 750V rms |
| Isolation voltage, K grade, 60 Hz continuous | 1500V rms |
| Continuous isolation voltage, J grade | ±1000V peak |
| Continuous isolation voltage, K grade | ±2000V peak |
| Isolation-mode rejection ratio at unity gain | 105dB |
| Isolation-mode rejection ratio at gain of 100 | 130dB |
| Differential input impedance at unity gain | 1e12Ω |
| Input bias current at 25°C | ±30pA |
| Bandwidth at output up to 10 V p-p | 2kHz |
| Settling time to ±10 mV for 10 V step | 1ms |
| Rated output voltage | ±5V |
| Power supply voltage, rated performance | 15 ±5%V |
| Operating temperature range | -40 to +85°C |
Download the complete datasheet for Analog Devices AD202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD202
Technical guide for using the AD590 temperature transducer in signal conditioning, cold-junction compensation, and high-accuracy measurement applications.