Analog Devices
The AD524 is a precision instrumentation amplifier designed for data acquisition applications
Technical guide for using the AD590 temperature transducer in signal conditioning, cold-junction compensation, and high-accuracy measurement applications.
This application note provides detailed circuit designs and implementation strategies for the AD590 integrated circuit temperature transducer. It covers fundamental principles of temperature-to-voltage conversion, multi-point sensing, and differential temperature measurement. The document outlines methods for achieving high accuracy through calibration and explores signal conditioning using instrumentation amplifiers such as the AD524 and AD624, as well as operational amplifiers like the OP07 and OP27. Additionally, it addresses cold-junction compensation for various thermocouple types and provides interfacing solutions using voltage references including the AD580, REF01, and REF02.
Analog Devices
The AD524 is a precision instrumentation amplifier designed for data acquisition applications
| AD524 | Analog Devices | The AD524 is a precision instrumentation amplifier designed for data acquisition applications |
| AD590 | Analog Devices | AD590 Two-Terminal IC Temperature Transducer |
| AD594 | Analog Devices | AD594 Monolithic Thermocouple Amplifier with Cold Junction Compensation |
| AD595 | Analog Devices | AD595 Monolithic Thermocouple Amplifier for Type K thermocouples |
| AD624 | Analog Devices | The AD624 is a high accuracy instrumentation amplifier |
| AD202 | Analog Devices | AD202 low cost isolation amplifier |
| AD204 | Analog Devices | AD204 standard isolation amplifier |
| AD547 | Analog Devices | AD547 ultra-low drift BiFET operational amplifier |
| OP07 | Analog Devices | OP-07 ultra-low offset voltage op amp |
| OP27 | Analog Devices | OP-27 low noise precision operational amplifier |
| AD521 | Analog Devices | AD521 IC instrumentation amplifier |
| AD580 | Analog Devices | AD580 2.5V precision voltage reference |
| AD584 | Analog Devices | AD584 pin-programmable precision voltage reference |
| AD592 | Analog Devices | AD592 precision IC temperature transducer |
| REF01 | Analog Devices | REF-01 10V precision voltage reference |
| REF02 | Analog Devices | REF-02 5V precision voltage reference |