
Miniature isolation amplifier featuring a 750V isolation voltage and 130dB common mode rejection ratio. This single-channel amplifier offers a 2kHz bandwidth and 40dB voltage gain, powered directly from a +15V DC supply. With a 2GR input resistance and 30pA input bias current, it operates across a -40°C to +85°C temperature range. The SIP package facilitates through-hole mounting.
Analog Devices AD202JY technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 2kHz |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 2kHz |
| Height | 15.9mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 15mV |
| Input Resistance | 2GR |
| Isolation Voltage | 750V |
| Lead Free | Contains Lead |
| Length | 52.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 400uA |
| Packaging | Rail/Tube |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Termination | Through Hole |
| Voltage Gain | 40dB |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD202JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
