
Miniature isolation amplifier featuring 1.5kV isolation voltage and 130dB common mode rejection ratio. This single-channel, through-hole component offers a 5kHz bandwidth and 40dB voltage gain, powered directly from a +15V DC supply. Key specifications include 30pA input bias current, 5mV input offset voltage, and 2GR input resistance. Packaged in PDIP, it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD202KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | ISOLATION |
| Bandwidth | 5kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 2kHz |
| Height | 8.52mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 2GR |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 53.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 400uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Voltage Gain | 40dB |
| Width | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD202KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
