
Miniature isolation amplifier featuring a 2kHz bandwidth and 40dB voltage gain. This single-channel, dual-circuit IC offers 1.5kV isolation voltage and a high 130dB common mode rejection ratio. Designed for through-hole mounting in a SIP package, it operates from a +15V DC supply with a maximum supply voltage of 16.5V and a low 5mA supply current. Key specifications include 30pA input bias current, 5mV input offset voltage, and 2GR input resistance.
Analog Devices AD202KY technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 2kHz |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 2kHz |
| Height | 15.9mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 2GR |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 52.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 400uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Voltage Gain | 40dB |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD202KY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
