
Isolation Amplifier with 10kHz bandwidth and 1.5kV isolation voltage. Features a 106dB Common Mode Rejection Ratio and 0.5V/µs slew rate. Operates across a military temperature range of -55°C to 125°C with a supply voltage of 12V to 16V. Through-hole mounting in a PDIP package with tin/lead contact plating.
Analog Devices AD203SN technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 10kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 106dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5mV |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 4mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD203SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
