
Miniature isolation amplifier featuring 750V isolation voltage and 130dB common mode rejection ratio. This single-channel, through-hole SIP package offers a 5kHz bandwidth and 40dB voltage gain, powered by an external clock. Specifications include 30pA input bias current, 15mV input offset voltage, and 2GR input resistance. Operating temperature range is -40°C to 85°C.
Analog Devices AD204JY technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 5kHz |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5kHz |
| Height | 15.9mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 15mV |
| Input Resistance | 2GR |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Isolation Voltage | 750V |
| Lead Free | Contains Lead |
| Length | 52.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Gain | 40dB |
| Width | 6.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD204JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
