
The AD208BY is a single-channel isolation amplifier from Analog Devices, featuring a gain bandwidth product of 4kHz and an input bias current of 10nA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The amplifier is packaged in a SIP package with a staggered pinout and is available in rail or tube packaging. The AD208BY is not RoHS compliant due to the presence of lead in the contact plating.
Sign in to ask questions about the Analog Devices AD208BY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD208BY technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | SIP |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 4kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD208BY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
