DSP Floating-Point 32-Bit/40-Bit 200MHz 100-Pin LQFP EP
Analog Devices AD21477WYSWZ1A02 technical specifications.
| Package/Case | LQFP |
| Frequency | 200MHz |
| Interface | I2C, SPI, UART, USART, DAI, DPI |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 256KB |
| Series | SHARC® |
| RoHS | Compliant |
No datasheet is available for this part.