DSP Floating-Point 32-Bit/40-Bit 400MHz 100-Pin LQFP EP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD21488WBSWZ402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Frequency | 400MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, DAI |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 384KB |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD21488WBSWZ402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.