The AD21489WBSWZ402 is a high-speed IC from Analog Devices, featuring a maximum operating frequency of 450MHz and a temperature range of -40°C to 85°C. It is available in a surface-mount LQFP package and operates at a supply voltage of 1.1V. This IC supports multiple interfaces, including I2C, SPI, UART, USART, EBI/EMI, and DAI, and has a RAM size of 640KB.
Sign in to ask questions about the Analog Devices AD21489WBSWZ402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD21489WBSWZ402 technical specifications.
| Package/Case | LQFP |
| Frequency | 400MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, DAI |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| RAM Size | 640KB |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD21489WBSWZ402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.