
Isolation amplifier with 120kHz bandwidth and 6V/µs slew rate. Features 1.5kV isolation voltage, 100dB common mode rejection ratio, and 20dB voltage gain. Operates with dual supply voltages from ±14.25V to ±17V, drawing 40mA operating current. SIP package with through-hole mounting.
Sign in to ask questions about the Analog Devices AD215AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD215AY technical specifications.
| -3db Bandwidth | 120kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 120kHz |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 21.4mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 2GR |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 63mm |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40mA |
| Output Current per Channel | 5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Voltage Gain | 20dB |
| Width | 8.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD215AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
