
Isolation amplifier with 120kHz bandwidth and 6V/µs slew rate. Features 1.5kV isolation voltage, 100dB common mode rejection, and 2GR input resistance. Operates with dual supply voltages from ±14.25V to ±17V, drawing 40mA operating current. SIP package with through-hole mounting. Input offset voltage is 400µV with 300nA input bias current.
Analog Devices AD215BY technical specifications.
| -3db Bandwidth | 120kHz |
| Amplifier Type | ISOLATION |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 21.4mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 2GR |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40mA |
| Output Current per Channel | 5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2GR |
| Response Time | 9us |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Voltage Gain | 20dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD215BY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
