
Dual-axis analog accelerometer with selectable full-scale ranges of ±1.7 g, ±5 g, and ±18 g. Features a 2.5 kHz -3 dB bandwidth and a 0.5 Hz bandwidth. Operates from a 3 V to 6 V supply voltage with a nominal supply current of 700 µA. Packaged in a CLCC with gold contact plating, this component offers a sensitivity of 100 mV/g.
Analog Devices AD22037Z technical specifications.
| -3db Bandwidth | 2.5kHz |
| Axis | X, Y |
| Bandwidth | 0.5Hz |
| Package/Case | CLCC |
| Contact Plating | Gold |
| Depth | 5mm |
| Height | 1.95mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 700uA |
| Output Type | Analog |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 100mV/g |
| Series | iMEMS® |
| Supply Current | 700nA |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22037Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
