
The AD22057R instrumentation amplifier features a common mode rejection ratio of 80dB and a gain bandwidth product of 30kHz. It operates over a temperature range of -40°C to 125°C and is powered by a 3V to 36V supply voltage. The device has a low input offset voltage of 1mV and an input resistance of 400kΩ. It is available in a surface mount SOIC-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD22057R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 30kHz |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 26.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22057R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.