
Analog Devices AD22057R-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 30kHz |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 26.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22057R-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
