
Dual-channel, single-supply instrumentation amplifier featuring 1mV input offset voltage and 400kΩ input resistance. Offers 80dB common mode rejection ratio and a 30kHz bandwidth, with a 0.2V/µs slew rate. Operates from 3V to 36V supply voltage with a typical 500µA supply current. Surface mountable in a SOIC package, this analog output amplifier supports a 5V operating supply voltage.
Analog Devices AD22057RZ technical specifications.
| Accuracy | 2% |
| Bandwidth | 30kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 30kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 5mA |
| Output Type | Analog |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 200uA |
| Voltage Gain | 26.06dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22057RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
