
Single supply sensor interface amplifier, this instrumentation amplifier features a 30kHz gain bandwidth product and 80dB common mode rejection ratio. Operating from a 3V to 36V supply, it offers a 1mV input offset voltage and 400kR input resistance. The device provides a 0.2V/µs slew rate and 26.06dB voltage gain, with a maximum supply current of 500uA. Packaged in a 5mm x 4mm x 1.5mm SOIC surface mount case, it operates across a -40°C to 125°C temperature range.
Analog Devices AD22057RZ-RL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 30kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 26.06dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22057RZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
