Voltage output temperature sensor integrates on-chip signal conditioning for ratiometric analog temperature measurement. The device operates from a single 4.0 V to 6.5 V supply and supports an operating temperature range from -50°C to +150°C. Its output transfer function is proportional to supply voltage and temperature, with a nominal 22.5 mV/°C temperature coefficient and 0.25 V to 4.75 V output span on a 5 V supply. Package options include 3-lead TO-92, 8-lead SOIC, and die configurations depending on the orderable model.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD22100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensor type | Monolithic temperature sensor with on-chip signal conditioning |
| Output type | Ratiometric voltage output |
| Operating supply voltage | 4.0 to 6.5V |
| Typical supply voltage | 5.0V |
| Temperature coefficient | (V+/5 V) × 22.5mV/°C |
| Operating temperature range | -50 to +150°C |
| Temperature span | 200°C |
| Output voltage at -50°C, V+ = 5 V | 0.250V |
| Output voltage at 0°C, V+ = 5 V | 1.375V |
| Output voltage at +100°C, V+ = 5 V | 3.625V |
| Output voltage at +150°C, V+ = 5 V | 4.750V |
| Quiescent current | 500 typical, 650 maximumµA |
| Initial error at 25°C | ±0.5 typical, ±2.0 maximum°C |
| Nonlinearity | 0.5 typical to 1.0 maximum, grade dependent% FS |
| Absolute maximum supply voltage | 10V |
| Reverse continuous supply voltage | -10V |
| Storage temperature range | -65 to +160°C |
| Package options | 3-lead TO-92, 8-lead SOIC, die |
Download the complete datasheet for Analog Devices AD22100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD22100
A guide to interfacing the AD22100 ratiometric temperature sensor with an 80C51 microcontroller using a low-cost firmware-based 14-bit integrating A/D converter.