
Analog Devices AD22100AR-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22100AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
