Temp Sensor Analog Automotive 8-Pin SOIC N T/R
Sign in to ask questions about the Analog Devices AD22100ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD22100ARZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD22100ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.