Analog Devices AD22100ARZ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD22100ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.