
Analog voltage output temperature sensor with integrated signal conditioning. Features a wide operating temperature range of -40°C to 85°C and a supply voltage of 4V to 6.5V, with typical operation at 5V and 500µA supply current. Encased in a T package with tin, matte contact plating, this component offers an analog output interface.
Analog Devices AD22100ATZ technical specifications.
| Package/Case | T |
| Contact Plating | Tin, Matte |
| Height | 5.33mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22100ATZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.