
The AD22100KR relative humidity sensor is a voltage output device with a package quantity of 98 units per rail or tube. It operates within a temperature range of -50°C to 150°C and is supplied with a voltage between 4V and 6.5V. The sensor is not RoHS compliant.
Analog Devices AD22100KR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22100KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
