
Analog Devices AD22100KR-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Nominal Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD22100KR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
