
Analog voltage output temperature sensor with signal conditioning. Operates from a 4V to 6.5V supply voltage with a typical 5V, 500uA current draw. Features an analog output signal, with a minimum operating temperature of 0°C and a maximum of 100°C. Packaged in a T case with tin, matte contact plating, measuring 5.33mm height, 5.21mm length, and 4.19mm width. RoHS compliant.
Analog Devices AD22100KTZ technical specifications.
| Package/Case | T |
| Contact Plating | Tin, Matte |
| Height | 5.33mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Output Voltage | 1.938V |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22100KTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
