
The AD22100SR relative humidity sensor from Analog Devices features an analog output and operates over a temperature range of -50°C to 150°C. It has a compact package size of 4mm x 5mm and is available in a quantity of 98 per packaging. The sensor is not RoHS compliant and contains lead in its contact plating. It requires a supply voltage of 4V to 6.5V and consumes an operating supply current of 500uA.
Analog Devices AD22100SR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Height | 1.5mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22100SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
