
Analog voltage output temperature sensor with integrated signal conditioning. Features a wide operating temperature range from -50°C to 150°C. Operates from a 4V to 6.5V supply voltage with a typical 5V operating supply voltage and 500µA supply current. Packaged in a tape and reel for high-volume applications.
Analog Devices AD22100SRZ-REEL7 technical specifications.
| Package/Case | R |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22100SRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
