
The AD22100ST is a TO-92 packaged analog voltage sensor from Analog Devices. It operates over a temperature range of -50°C to 150°C and is suitable for through hole mounting. The sensor is not RoHS compliant. It has a maximum supply voltage of 6.5V and a minimum supply voltage of 4V.
Analog Devices AD22100ST technical specifications.
| Package/Case | TO-226-3 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22100ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
