
Analog voltage output temperature sensor with integrated signal conditioning. Features a wide operating temperature range from -50°C to 150°C, powered by a 4V to 6.5V supply with a typical 5V operating voltage and 500µA current draw. The component utilizes an analog interface and output, housed in a T package with tin, matte contact plating.
Analog Devices AD22100STZ technical specifications.
| Package/Case | T |
| Contact Plating | Tin, Matte |
| Height | 5.33mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22100STZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
