
The AD22103KR is an analog humidity sensor from Analog Devices, packaged in a SOIC N surface-mount package. It operates within a temperature range of 0°C to 100°C and can be supplied with a voltage between 2.7V and 3.6V. The sensor is not RoHS compliant and is available on tape and reel.
Sign in to ask questions about the Analog Devices AD22103KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD22103KR technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22103KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
