
Analog Devices AD22105ARZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 120uA |
| Output Current | 10mA |
| Output Type | Analog |
| Output Voltage | 250mV |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22105ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
