
Resistor programmable thermostatic switch with analog output, operating from a 2.7V to 7V supply. Features a wide temperature range from -50°C to 150°C and a maximum output current of 10mA. This component offers a low operating supply current of 120µA. Housed in a 5mm x 4mm x 1.5mm package with tin, matte contact plating, it is supplied on tape and reel in quantities of 1000.
Analog Devices AD22105ARZ-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 120uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22105ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
