
Linear output magnetic field transducer with analog voltage output. Features a 5.7kHz bandwidth and operates from a 4.5V to 6V supply voltage, with a typical 5V operating voltage. This surface mount component is housed in a SOIC package with tin, matte contact plating. Maximum power dissipation is 25mW, with a maximum operating temperature of 150°C and a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD22151YRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD22151YRZ technical specifications.
| Bandwidth | 5.7kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Type | Analog Voltage |
| Output Voltage | 1V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22151YRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
