
Linear output magnetic field transducer with a 5.7kHz bandwidth, designed for surface mount applications in a SOIC package. Features include a 4.5V to 6V operating supply voltage range, 10mA operating supply current, and a maximum output current of 15mA. Operates across a temperature range of -40°C to 150°C, with an analog voltage output of 1V. Packaged in tape and reel, this component is RoHS compliant and suitable for various sensing applications.
Analog Devices AD22151YRZ-RL technical specifications.
| Bandwidth | 5.7kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 25mW |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22151YRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
