
Analog Devices AD22280 technical specifications.
| -3db Bandwidth | 400Hz |
| Axis | X or Y |
| Bandwidth | 400Hz |
| Package/Case | LCC |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.5V |
| Nominal Supply Current | 1.3mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 38mV/g |
| Series | iMEMS® |
| Supply Current | 1.3uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.