
Single-axis analog accelerometer with a 400Hz bandwidth and 38mV/g sensitivity. Features a 5mm x 5mm CLCC package with gold contact plating. Operates from a 4.5V to 5.5V supply voltage, consuming 1.3mA nominal current. Suitable for applications within a -40°C to 105°C temperature range.
Analog Devices AD22280-R2 technical specifications.
| -3db Bandwidth | 400Hz |
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | CLCC |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 400Hz |
| Height | 1.95mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.3mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 38mV/g |
| Series | iMEMS® |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22280-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
