
The AD22285-R2 is an iMEMS accelerometer from Analog Devices, featuring a bandwidth of 400Hz and measuring acceleration along the X and Y axes. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 4.75V and 5.25V, drawing a nominal current of 2.2mA. The device is packaged in a CLCC-8 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD22285-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 400Hz |
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 400Hz |
| Height | 1.98mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2.2mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 38mV/g |
| Series | iMEMS® |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22285-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
