
Dual axis analog output accelerometer featuring iMEMS® technology. Offers a 400Hz bandwidth and 27mV/g sensitivity. Operates from a 3.5V to 6V supply with a nominal supply current of 2.2mA. Packaged in a 5mm x 5mm x 1.98mm CLCC with gold contact plating. Suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD22286-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 400Hz |
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | CLCC |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 400Hz |
| Height | 1.98mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.5V |
| Nominal Supply Current | 2.2mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 27mV/g |
| Series | iMEMS® |
| Supply Current | 2.2uA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22286-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
