
Dual-axis analog accelerometer featuring iMEMS® technology. Offers selectable full-scale ranges of ±1.7 g, ±5 g, and ±18 g with a sensitivity of 312mV/g. Operates across a wide temperature range from -40°C to 125°C with a supply voltage of 3V to 6V. Features a 3dB bandwidth of 2.5kHz and a lower bandwidth of 0.5Hz. Packaged in a CLCC with gold contact plating, measuring 5.15mm x 5.15mm x 1.95mm.
Analog Devices AD22293Z technical specifications.
| -3db Bandwidth | 2.5kHz |
| Axis | X, Y |
| Bandwidth | 0.5Hz |
| Package/Case | CLCC |
| Contact Plating | Gold |
| Height | 1.95mm |
| Lead Free | Contains Lead |
| Length | 5.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 700uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 312mV/g |
| Series | iMEMS® |
| Supply Current | 700nA |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22293Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
